Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
380 V
480 V
Frequency inverter
2.2 kW
550 Hz
0 Hz
3-phase
0 Hz - 550 Hz
7.7 A
165 mm
196 mm
73 mm
IP20
6SL3210-1PE18-0AL1
A
(W x H x D) 73 x 196 x 165 mm
6SL32101PE180AL1
1.5 kg
yes
Datasheet 1754211 Siemens Frequency inverter 6SL3210-1PE18-0AL1 2.2 kW 3-phase 380 V, 480 V
User & Safety Instructions 1754211 Siemens Frequency inverter 6SL3210-1PE18-0AL1 2.2 kW 3-phase 380 V, 480 V