
Number
Total (€ 6,785.71 / piece)
€ 6,785.71
plus VAT.
14-day return policy included
Technical specifications
- Relative symmetrical power frequency tolerance: 5
- Relative symmetrical power voltage tolerance: -10
- Input voltage
380 V
480 V
- Product type
Frequency inverter
- Output rating (max.)
45.0 kW
- Max. frequency
550 Hz
- Min. frequency
0 Hz
- Network
3-phase
- Frequency range
0 Hz - 550 Hz
- Nominal current
110 A
- Depth
237 mm
- Height
551 mm
- Width
275 mm
IP20
- Type
6SL3210-1PE31-1UL0
- Filter class
A
- Dim
(W x H x D) 275 x 551 x 237 mm
- Manufacturer part #
6SL32101PE311UL0
- Weight
30.9 kg
Documents & Downloads
Datasheet
Datasheet 1754407 Siemens Frequency inverter 6SL3210-1PE31-1UL0 45.0 kW 3-phase 380 V, 480 V
User & Safety Instructions
User & Safety Instructions 1754407 Siemens Frequency inverter 6SL3210-1PE31-1UL0 45.0 kW 3-phase 380 V, 480 V
Description
SINAMICS G120 POWER MODULE PM240-2 WITHOUT FILTER WITH BUILT IN BRAKING CHOPPER 3AC380-480V +10/-20% 47-63HZ OUTPUT HIGH OVERLOAD: 45KW FOR 200% 3S,150% 57S,100% 240S AMBIENT TEMP -20 TO +50 DEG C (HO) OUTPUT LOW OVERLOAD: 55kW FOR 150% 3S,110% 57S,100% 240S AMBIENT TEMP -20 TO +40 DEG C (LO) 551 X 275 X 237 (HXWXD), FSE PROTECTION IP20 WITHOUT CONTROL UNIT AND PANEL APPROVED FOR CU FIRMWARE- VERSION V4.7 HF8










