
Number
Technical specifications
- Relative symmetrical power frequency tolerance: 5
- Relative symmetrical power voltage tolerance: -10
- Input voltage
500 V
690 V
- Product type
Frequency inverter
- Output rating (max.)
37.0 kW
- Max. frequency
550 Hz
- Min. frequency
0 Hz
- Network
3-phase
- Frequency range
0 Hz - 550 Hz
- Nominal current
52 A
- Depth
237 mm
- Height
551 mm
- Width
275 mm
IP20
- Type
6SL3210-1PH25-2AL0
- Filter class
A
- Dim
(W x H x D) 275 x 551 x 237 mm
- Manufacturer part #
6SL32101PH252AL0
- Weight
32.96 kg
275
551 mm
237 mm
IP20
FALSE
U converter
3
3
TRUE
TRUE
FALSE
550 Hz
37 kW
45 kW
10 %
5 %
52 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1754418 Siemens Frequency inverter 6SL3210-1PH25-2AL0 37.0 kW 3-phase 500 V, 690 V
User & Safety Instructions
User & Safety Instructions 1754418 Siemens Frequency inverter 6SL3210-1PH25-2AL0 37.0 kW 3-phase 500 V, 690 V










