
Number
Total (€ 12,352.10 / piece)
€ 12,352.10
plus VAT.
14-day return policy included
Technical specifications
- Relative symmetrical power frequency tolerance: 5
- Relative symmetrical power voltage tolerance: -10
- Input voltage
500 V
690 V
- Product type
Frequency inverter
- Output rating (max.)
110.0 kW
- Max. frequency
550 Hz
- Min. frequency
0 Hz
- Frequency range
0 Hz - 550 Hz
- Nominal current
142 A
- Depth
357 mm
- Height
708 mm
- Width
305 mm
IP20
- Type
6SL3210-1PH31-4UL0
- Dim
(W x H x D) 305 x 708 x 357 mm
- Manufacturer part #
6SL32101PH314UL0
- Weight
74 kg
305
708 mm
357 mm
IP20
FALSE
U converter
3
3
TRUE
FALSE
FALSE
550 Hz
110 kW
132 kW
10 %
5 %
142 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1743489 Siemens Frequency inverter 6SL3210-1PH31-4UL0 110.0 kW 500 V, 690 V
User & Safety Instructions
User & Safety Instructions 1743489 Siemens Frequency inverter 6SL3210-1PH31-4UL0 110.0 kW 500 V, 690 V
Description
power contactor, AC-3 95 A, 45 kW / 400 V 1 NO + 1 NC, 415 V AC, 50 Hz 3-pole, 3 NO, Size S3 screw terminal










