
Number
Total (€ 2,780.67 / piece)
€ 2,780.67
plus VAT.
Technical specifications
- Relative symmetrical power frequency tolerance: 5
- Relative symmetrical power voltage tolerance: -10
- Input voltage
380 V
480 V
- Product type
Frequency inverter
- Output rating (max.)
18.5 kW
- Max. frequency
550 Hz
- Min. frequency
0 Hz
- Frequency range
0 Hz - 550 Hz
- Nominal current
45 A
- Depth
237 mm
- Height
472 mm
- Width
200 mm
IP20
- Type
6SL3210-1RE24-5AL0
- Dim
(W x H x D) 200 x 472 x 237 mm
- Manufacturer part #
6SL32101RE245AL0
- Weight
21.4 kg
200
472 mm
237 mm
IP20
FALSE
U converter
3
3
FALSE
TRUE
FALSE
550 Hz
18.5 kW
22 kW
10 %
5 %
45 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1754428 Siemens Frequency inverter 6SL3210-1RE24-5AL0 18.5 kW 380 V, 480 V
User & Safety Instructions
User & Safety Instructions 1754428 Siemens Frequency inverter 6SL3210-1RE24-5AL0 18.5 kW 380 V, 480 V
Description
SINAMICS G120 POWER MODULE PM240P-2 WITH BUILT IN CL. A FILTER 3AC380-480V +10/-20% 47-63HZ OUTPUT HIGH OVERLOAD: 37KW FOR 150% 60S, 100% 240S AMBIENT TEMP -20 TO +50 DEG C (HO) OUTPUT LOW OVERLOAD: 45KW FOR 135 3S,110% 57S,100% 240S AMBIENT TEMP -20 TO +40 DEG C (LO) 551x 275x 237 (HXWXD), FSE PROTECTION IP20 WITHOUT CONTROL UNIT AND PANEL APPROVED FOR CU FIRMWARE- VERSION V4.7 SP6 HF1










