
Number
Technical specifications
- Relative symmetrical power frequency tolerance: 5
- Relative symmetrical power voltage tolerance: -10
- Input voltage
380 V
480 V
- Product type
Frequency inverter
- Output rating (max.)
30.0 kW
- Max. frequency
550 Hz
- Min. frequency
0 Hz
- Network
3-phase
- Frequency range
0 Hz - 550 Hz
- Nominal current
75 A
- Depth
237 mm
- Height
472 mm
- Width
200 mm
IP20
- Type
6SL3210-1RE27-5AL0
- Filter class
A
- Dim
(W x H x D) 200 x 472 x 237 mm
- Manufacturer part #
6SL32101RE275AL0
- Weight
22 kg
200
472 mm
237 mm
IP20
FALSE
U converter
3
3
FALSE
TRUE
FALSE
550 Hz
30 kW
37 kW
10 %
5 %
75 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1754431 Siemens Frequency inverter 6SL3210-1RE27-5AL0 30.0 kW 3-phase 380 V, 480 V
User & Safety Instructions
User & Safety Instructions 1754431 Siemens Frequency inverter 6SL3210-1RE27-5AL0 30.0 kW 3-phase 380 V, 480 V










