
Number
Total (€ 11,940.34 / piece)
€ 11,940.34
plus VAT.
14-day return policy included
Technical specifications
- Relative symmetrical power frequency tolerance: 5
- Relative symmetrical power voltage tolerance: -10
- Input voltage
500 V
690 V
- Product type
Frequency inverter
- Output rating (max.)
90.0 kW
- Max. frequency
550 Hz
- Min. frequency
0 Hz
- Frequency range
0 Hz - 550 Hz
- Nominal current
115 A
- Depth
357 mm
- Height
708 mm
- Width
305 mm
IP20
- Type
6SL3210-1RH31-2AL0
- Dim
(W x H x D) 305 x 708 x 357 mm
- Manufacturer part #
6SL32101RH312AL0
- Weight
78 kg
305
708 mm
357 mm
IP20
FALSE
U converter
3
3
FALSE
TRUE
FALSE
550 Hz
90 kW
110 kW
-10 %
5 %
115 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1705530 Siemens Frequency inverter 6SL3210-1RH31-2AL0 90.0 kW 500 V, 690 V
User & Safety Instructions
User & Safety Instructions 1705530 Siemens Frequency inverter 6SL3210-1RH31-2AL0 90.0 kW 500 V, 690 V
Description
Magnet coil for contactor S3, 230 V AC, 50 Hz,










