
Technical specifications
- Product type
Frequency inverter
- Output rating (max.)
1.1 kW
- Network
1-phase
- Depth
147 mm
- Height
160 mm
- Width
90 mm
- Type
6SL3210-5BB21-1UV1
- Dim
(W x H x D) 90 x 160 x 147 mm
- Manufacturer part #
6SL32105BB211UV1
91
160.9 mm
147 mm
4
2
1
FALSE
0
1
0
1
0
0
0
1
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
TRUE
IP20
FALSE
FALSE
FALSE
FALSE
0
U converter
3
1
FALSE
TRUE
FALSE
550 Hz
1.1 kW
1.1 kW
10 %
-5 %
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
240 V
6 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2873286 Siemens Frequency inverter 6SL3210-5BB21-1UV1 1.1 kW 1-phase
User & Safety Instructions
User & Safety Instructions 2873286 Siemens Frequency inverter 6SL3210-5BB21-1UV1 1.1 kW 1-phase







