
Technical specifications
- Product type
Frequency inverter
- Output rating (max.)
1.5 kW
- Network
1-phase
- Depth
147 mm
- Height
160.9 mm
- Width
91 mm
IP20
- Type
6SL3210-5BB21-5BV1
- Filter class
C1
- Dim
(W x H x D) 91 x 160.9 x 147 mm
- Manufacturer part #
6SL32105BB215BV1
- Weight
1.5400 kg
91
160.9 mm
147 mm
4
2
1
FALSE
0
1
0
1
0
0
0
1
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
TRUE
IP20
FALSE
FALSE
FALSE
FALSE
0
U converter
3
1
FALSE
TRUE
TRUE
550 Hz
1.5 kW
1.5 kW
10 %
-5 %
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
240 V
7.8 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2873287 Siemens Frequency inverter 6SL3210-5BB21-5BV1 1.5 kW 1-phase
User & Safety Instructions
User & Safety Instructions 2873287 Siemens Frequency inverter 6SL3210-5BB21-5BV1 1.5 kW 1-phase







