
Technical specifications
- Product type
Frequency inverter
- Output rating (max.)
2.2 kW
- Network
1-phase
- Depth
160 mm
- Height
176.5 mm
- Width
136 mm
- Type
6SL3210-5BB22-2UV1
- Dim
(W x H x D) 136 x 176.5 x 160 mm
- Manufacturer part #
6SL32105BB222UV1
136.6
176.5 mm
158.8 mm
4
2
1
FALSE
0
1
0
1
0
0
0
1
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
TRUE
IP20
FALSE
FALSE
FALSE
FALSE
0
U converter
3
1
FALSE
TRUE
FALSE
550 Hz
2.2 kW
2.2 kW
10 %
-5 %
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
240 V
11 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2873290 Siemens Frequency inverter 6SL3210-5BB22-2UV1 2.2 kW 1-phase
User & Safety Instructions
User & Safety Instructions 2873290 Siemens Frequency inverter 6SL3210-5BB22-2UV1 2.2 kW 1-phase







