
Technical specifications
- Product type
Frequency inverter
- Output rating (max.)
3 kW
- Network
1-phase
- Depth
160 mm
- Height
176.5 mm
- Width
136 mm
- Type
6SL3210-5BB23-0UV1
- Dim
(W x H x D) 136 x 176.5 x 160 mm
- Manufacturer part #
6SL32105BB230UV1
136.6
176.5 mm
158.8 mm
4
2
1
FALSE
0
1
0
1
0
0
0
1
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
TRUE
IP20
FALSE
FALSE
FALSE
FALSE
0
U converter
3
1
FALSE
TRUE
FALSE
550 Hz
3 kW
3 kW
-15 %
5 %
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
240 V
13.6 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2873292 Siemens Frequency inverter 6SL3210-5BB23-0UV1 3 kW 1-phase
User & Safety Instructions
User & Safety Instructions 2873292 Siemens Frequency inverter 6SL3210-5BB23-0UV1 3 kW 1-phase







