
Highlights & Details
SINAMICS V20, IP20 / UL open type, FSA, 3 AC 380-480 V, 0.37 kW
- The economic, reliable and user-friendly converter for basic applications
Technical specifications
- Power factor: 0.72
- Efficiency 98 %
- Input voltage
400 V
- Product type
Frequency inverter
- Output rating (max.)
0.37 kW
- Max. frequency
599 Hz
- Min. frequency
0 Hz
- Network
3-phase
- Frequency range
0 Hz - 599 Hz
- Height
140 mm
- Width
90 mm
IP20
- Type
6SL3210-5BE13-7UV0
- Dim
(L x W x H) 145.5 x 90 x 140 mm
- Manufacturer part #
6SL32105BE137UV0
- Filter class/protection level
Without integrated filter
- Weight
1 kg
- Length
145.5 mm
- Output voltage
400/480 V
90
150 mm
145.5 mm
4
2
1
FALSE
0
1
0
1
0
0
0
1
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
TRUE
IP20
FALSE
FALSE
FALSE
FALSE
0
U converter
3
3
FALSE
TRUE
FALSE
550 Hz
0.37 kW
0.37 kW
-15 %
5 %
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
480 V
1.3 A
Documents & Downloads
Datasheet
Datasheet 1004943 Siemens Frequency inverter 6SL3210-5BE13-7UV0 0.37 kW 3-phase 400 V
User & Safety Instructions
User & Safety Instructions 1004943 Siemens Frequency inverter 6SL3210-5BE13-7UV0 0.37 kW 3-phase 400 V
Description
This text is machine translated.
Features
- Wall and through-hole mounting - both variants directly lined up in any way
- Integrated USS and Modbus RTU interface
- Integrated brake chopper for 7.5 kW to 15 kW
- Compact design in smaller cabinets
- Through-hole mounting allows easier cabinet cooling
- Can be operated without further options" from the packaging.
- Basic Operation via the built-in BOP (Basic Operator Panel)
- Simple integration into existing systems.
- Easy integration into micro automation systems, e.g. with SIMATIC S7-1200
- Simple start-up through standard libraries and connection macros
- The dynamic braking can be used to improve the brake performance
- Converter ≥ 7.5 kW have a built-in Braking Module
- In this case, the braking resistor can be directly connected
- Parameter reading and cloning without power supply
- Integrated connection and application macros
- Keep Running Mode enables uninterrupted operation
- High robustness through a wide voltage range, advanced cooling concept and coated circuit boards.










