
Technical specifications
- Product type
Frequency inverter
- Output rating (max.)
0.2 kW
- Depth
170 mm
- Height
170 mm
- Width
45 mm
- Type
6SL3210-5FB10-2UA2
- Dim
(W x H x D) 45 x 170 x 170 mm
- Manufacturer part #
6SL32105FB102UA2
45
170 mm
170 mm
10
6
2
2
FALSE
1
1
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
IP20
TRUE
FALSE
FALSE
TRUE
U converter
3
1
TRUE
FALSE
TRUE
-15 %
-15 %
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
212 V
1.4 A
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2874624 Siemens Frequency inverter 6SL3210-5FB10-2UA2 0.2 kW










