
Technical specifications
- Product type
Frequency inverter
- Output rating (max.)
0.2 kW
- Depth
170 mm
- Height
170 mm
- Width
45 mm
- Type
6SL3210-5FB10-2UF2
- Dim
(W x H x D) 45 x 170 x 170 mm
- Manufacturer part #
6SL32105FB102UF2
45
170 mm
170 mm
4
2
2
FALSE
1
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
IP20
TRUE
FALSE
FALSE
TRUE
2
U converter
3
1
TRUE
FALSE
TRUE
-15 %
-15 %
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
212 V
1.4 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2874625 Siemens Frequency inverter 6SL3210-5FB10-2UF2 0.2 kW
User & Safety Instructions
User & Safety Instructions 2874625 Siemens Frequency inverter 6SL3210-5FB10-2UF2 0.2 kW










