
Technical specifications
- Product type
Frequency inverter
- Output rating (max.)
0.4 kW
- Network
1-phase
- Type
6SL3210-5FB10-4UA1
- Manufacturer part #
6SL32105FB104UA1
55
170 mm
170 mm
10
6
2
2
FALSE
1
1
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
IP20
TRUE
FALSE
FALSE
TRUE
U converter
3
1
TRUE
FALSE
TRUE
-15 %
-15 %
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
212 V
2.6 A
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2874626 Siemens Frequency inverter 6SL3210-5FB10-4UA1 0.4 kW 1-phase
User & Safety Instructions
User & Safety Instructions 2874626 Siemens Frequency inverter 6SL3210-5FB10-4UA1 0.4 kW 1-phase










