
Technical specifications
- Product type
Frequency inverter
- Output rating (max.)
0.4 kW
- Nominal current
5.0 A
IP20
- Type
6SL3210-5FB10-4UF1
- Manufacturer part #
6SL32105FB104UF1
55
170 mm
170 mm
4
2
FALSE
1
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
IP20
TRUE
FALSE
FALSE
TRUE
2
U converter
3
1
TRUE
FALSE
TRUE
-15 %
-15 %
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
212 V
2.6 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2874627 Siemens Frequency inverter 6SL3210-5FB10-4UF1 0.4 kW
User & Safety Instructions
User & Safety Instructions 2874627 Siemens Frequency inverter 6SL3210-5FB10-4UF1 0.4 kW










