
Technical specifications
- Product type
Frequency inverter
- Output rating (max.)
1 kW
- Network
3-phase
- Type
6SL3210-5FB11-0UA1
- Manufacturer part #
6SL32105FB110UA1
95
170 mm
195 mm
10
6
2
2
FALSE
1
1
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
IP20
TRUE
FALSE
FALSE
TRUE
U converter
3
3
TRUE
FALSE
TRUE
10 %
-15 %
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
212 V
6.3 A
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2874630 Siemens Frequency inverter 6SL3210-5FB11-0UA1 1 kW 3-phase
User & Safety Instructions
User & Safety Instructions 2874630 Siemens Frequency inverter 6SL3210-5FB11-0UA1 1 kW 3-phase










