
Technical specifications
- Product type
Frequency inverter
- Output rating (max.)
2.0 kW
- Depth
195 mm
- Height
170 mm
- Width
95 mm
- Type
6SL3210-5FB11-5UA0
- Dim
(W x H x D) 95 x 170 x 195 mm
- Manufacturer part #
6SL32105FB115UA0
95
170 mm
195 mm
10
6
2
2
FALSE
1
1
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
IP20
TRUE
FALSE
FALSE
TRUE
U converter
3
3
TRUE
FALSE
TRUE
10 %
-15 %
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
212 V
10.6 A
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2874632 Siemens Frequency inverter 6SL3210-5FB11-5UA0 2.0 kW
User & Safety Instructions
User & Safety Instructions 2874632 Siemens Frequency inverter 6SL3210-5FB11-5UA0 2.0 kW










