
Technical specifications
- Product type
Frequency inverter
- Output rating (max.)
0.2 kW
- Network
1-phase
- Depth
170 mm
- Height
170 mm
- Width
45 mm
- Type
6SL3210-5HB10-2UF0
- Dim
(W x H x D) 45 x 170 x 170 mm
- Manufacturer part #
6SL32105HB102UF0
45
170 mm
172.4 mm
5
0
0
0
FALSE
3
0
0
0
0
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
IP20
TRUE
FALSE
FALSE
FALSE
2
U converter
3
1
TRUE
TRUE
FALSE
0.2 kW
10 %
10 %
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
TRUE
FALSE
240 V
1.4 A
Documents & Downloads
Datasheet
Datasheet 2873308 Siemens Frequency inverter 6SL3210-5HB10-2UF0 0.2 kW 1-phase
User & Safety Instructions
User & Safety Instructions 2873308 Siemens Frequency inverter 6SL3210-5HB10-2UF0 0.2 kW 1-phase




