
Technical specifications
- Product type
Frequency inverter
- Output rating (max.)
0.75 kW
- Network
3-phase
- Depth
220 mm
- Height
270 mm
- Width
50 mm
- Type
6SL3210-5HE10-8UF0
- Dim
(W x H x D) 50 x 270 x 220 mm
- Manufacturer part #
6SL32105HE108UF0
50
231 mm
222.8 mm
5
0
0
0
FALSE
3
0
0
0
0
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
IP20
TRUE
FALSE
FALSE
FALSE
2
U converter
3
3
TRUE
TRUE
FALSE
0.75 kW
0.45 kW
10 %
10 %
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
TRUE
FALSE
480 V
2.3 A
Documents & Downloads
Datasheet
Datasheet 2873312 Siemens Frequency inverter 6SL3210-5HE10-8UF0 0.75 kW 3-phase
User & Safety Instructions
User & Safety Instructions 2873312 Siemens Frequency inverter 6SL3210-5HE10-8UF0 0.75 kW 3-phase





