
Number
Total (€ 1,394.12 / piece)
€ 1,394.12
plus VAT.
14-day return policy included
Technical specifications
- Relative symmetrical power frequency tolerance: 5
- Relative symmetrical power voltage tolerance: -10
- Input voltage
380 V
480 V
- Product type
Frequency inverter
- Output rating (max.)
5.5 kW
- Max. frequency
550 Hz
- Min. frequency
0 Hz
- Frequency range
0 Hz - 550 Hz
- Nominal current
18 A
- Depth
249 mm
- Height
540 mm
- Width
180 mm
IP55
- Type
6SL3223-0DE27-5AG1
- Dim
(W x H x D) 180 x 540 x 249 mm
- Manufacturer part #
6SL32230DE275AG1
- Weight
6.3 kg
180
540 mm
249 mm
IP55
FALSE
U converter
3
3
FALSE
TRUE
FALSE
550 Hz
5.5 kW
7.5 kW
10 %
5 %
18 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1753235 Siemens Frequency inverter 6SL3223-0DE27-5AG1 5.5 kW 380 V, 480 V
User & Safety Instructions
User & Safety Instructions 1753235 Siemens Frequency inverter 6SL3223-0DE27-5AG1 5.5 kW 380 V, 480 V
Description
SIMATIC WinCC RT Professional, 2048 Power Tags V14 SP1, Upgrade V11..V13 V14 SP1, runtime software in TIA Portal, single license, SW and license key download, Class A, 6 languages (de,en,fr,es,it,zh), executable in Windows 7 Prof/Ent/Ult SP1 (32/64 bit)/ 10 Prof/Ent (64 bit)/ 8.1 Prof/Ent (64 bit)/ Server 2008 R2+SP1 (64 bit)/ Server 2012 R2 / 2016 (64 bit) ******************************* E-mail address required for delivery










