
Number
Technical specifications
- Relative symmetrical power frequency tolerance: 5
- Relative symmetrical power voltage tolerance: -10
- Input voltage
380 V
480 V
- Product type
Frequency inverter
- Output rating (max.)
5.5 kW
- Max. frequency
550 Hz
- Min. frequency
0 Hz
- Network
3-phase
- Frequency range
0 Hz - 550 Hz
- Nominal current
18 A
- Depth
249 mm
- Height
540 mm
- Width
180 mm
IP55
- Type
6SL3223-0DE27-5BG1
- Filter class
B
- Dim
(W x H x D) 180 x 540 x 249 mm
- Manufacturer part #
6SL32230DE275BG1
- Weight
6.3 kg
180
540 mm
249 mm
IP55
FALSE
U converter
3
3
FALSE
TRUE
TRUE
550 Hz
5.5 kW
7.5 kW
10 %
5 %
18 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1753237 Siemens Frequency inverter 6SL3223-0DE27-5BG1 5.5 kW 3-phase 380 V, 480 V
User & Safety Instructions
User & Safety Instructions 1753237 Siemens Frequency inverter 6SL3223-0DE27-5BG1 5.5 kW 3-phase 380 V, 480 V










