
Number
Technical specifications
- Relative symmetrical power frequency tolerance: 5
- Relative symmetrical power voltage tolerance: -10
- Input voltage
380 V
480 V
- Product type
Frequency inverter
- Output rating (max.)
22.0 kW
- Max. frequency
550 Hz
- Min. frequency
0 Hz
- Network
3-phase
- Frequency range
0 Hz - 550 Hz
- Nominal current
60 A
- Depth
329 mm
- Height
640 mm
- Width
320 mm
IP55
- Type
6SL3223-0DE33-0AA0
- Filter class
A
- Dim
(W x H x D) 320 x 640 x 329 mm
- Manufacturer part #
6SL32230DE330AA0
- Weight
44 kg
320
640 mm
329 mm
IP55
FALSE
U converter
3
3
FALSE
TRUE
FALSE
550 Hz
22 kW
30 kW
-10 %
5 %
60 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1750646 Siemens Frequency inverter 6SL3223-0DE33-0AA0 22.0 kW 3-phase 380 V, 480 V
User & Safety Instructions
User & Safety Instructions 1750646 Siemens Frequency inverter 6SL3223-0DE33-0AA0 22.0 kW 3-phase 380 V, 480 V










