
Number
Technical specifications
- Relative symmetrical power frequency tolerance: 5
- Relative symmetrical power voltage tolerance: -10
- Input voltage
380 V
480 V
- Product type
Frequency inverter
- Output rating (max.)
55.0 kW
- Max. frequency
550 Hz
- Min. frequency
0 Hz
- Network
3-phase
- Frequency range
0 Hz - 550 Hz
- Nominal current
145 A
- Depth
416 mm
- Height
915 mm
- Width
410 mm
IP55
- Type
6SL3223-0DE37-5BA0
- Filter class
B
- Dim
(W x H x D) 410 x 915 x 416 mm
- Manufacturer part #
6SL32230DE375BA0
- Weight
86.5 kg
410
915 mm
416 mm
IP55
FALSE
U converter
3
3
FALSE
TRUE
TRUE
550 Hz
55 kW
75 kW
-10 %
5 %
145 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1750343 Siemens Frequency inverter 6SL3223-0DE37-5BA0 55.0 kW 3-phase 380 V, 480 V
User & Safety Instructions
User & Safety Instructions 1750343 Siemens Frequency inverter 6SL3223-0DE37-5BA0 55.0 kW 3-phase 380 V, 480 V










