
Number
Total (€ 15,852.94 / piece)
€ 15,852.94
plus VAT.
14-day return policy included
Technical specifications
- Relative symmetrical power frequency tolerance: 5
- Relative symmetrical power voltage tolerance: -10
- Input voltage
380 V
480 V
- Product type
Frequency inverter
- Output rating (max.)
75.0 kW
- Max. frequency
550 Hz
- Min. frequency
0 Hz
- Network
3-phase
- Frequency range
0 Hz - 550 Hz
- Nominal current
178 A
- Depth
416 mm
- Height
915 mm
- Width
410 mm
IP55
- Type
6SL3223-0DE38-8BA0
- Filter class
B
- Dim
(W x H x D) 410 x 915 x 416 mm
- Manufacturer part #
6SL32230DE388BA0
- Weight
86.5 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1753392 Siemens Frequency inverter 6SL3223-0DE38-8BA0 75.0 kW 3-phase 380 V, 480 V
User & Safety Instructions
User & Safety Instructions 1753392 Siemens Frequency inverter 6SL3223-0DE38-8BA0 75.0 kW 3-phase 380 V, 480 V
Description
SIMATIC MV440 SR optical Reader Resolution: 640x 480 Pixels for 1D/2D code reading, text recognition and object detection field of image and distance: variable PoE IP67 (with 6GF3440-8AC1X) Delivery: Reader, CD-ROM and plastic protective tube (without: cable, luminaire, lens, licenses)










