
Number
Technical specifications
- Relative symmetrical power frequency tolerance: 5
- Relative symmetrical power voltage tolerance: -10
- Input voltage
380 V
480 V
- Product type
Frequency inverter
- Output rating (max.)
45.0 kW
- Max. frequency
550 Hz
- Min. frequency
0 Hz
- Frequency range
0 Hz - 550 Hz
- Nominal current
110 A
- Depth
316 mm
- Height
934 mm
- Width
350 mm
IP20
- Type
6SL3225-0BE34-5AA0
- Dim
(W x H x D) 350 x 934 x 316 mm
- Manufacturer part #
6SL32250BE345AA0
- Weight
51 kg
350
934 mm
316 mm
IP20
TRUE
U converter
3
3
FALSE
TRUE
FALSE
550 Hz
45 kW
55 kW
10 %
5 %
110 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1698657 Siemens Frequency inverter 6SL3225-0BE34-5AA0 45.0 kW 380 V, 480 V
Datasheet 1698657 Siemens Frequency inverter 6SL3225-0BE34-5AA0 45.0 kW 380 V, 480 V
User & Safety Instructions
User & Safety Instructions 1698657 Siemens Frequency inverter 6SL3225-0BE34-5AA0 45.0 kW 380 V, 480 V










