
Number
Technical specifications
- Relative symmetrical power frequency tolerance: 5
- Relative symmetrical power voltage tolerance: -10
- Input voltage
380 V
480 V
- Product type
Frequency inverter
- Output rating (max.)
55.0 kW
- Max. frequency
550 Hz
- Min. frequency
0 Hz
- Network
3-phase
- Frequency range
0 Hz - 550 Hz
- Nominal current
145 A
- Depth
316 mm
- Height
634 mm
- Width
350 mm
IP20
- Type
6SL3225-0BE35-5UA0
- Filter class
A
- Dim
(W x H x D) 350 x 634 x 316 mm
- Manufacturer part #
6SL32250BE355UA0
- Weight
35 kg
350
634 mm
316 mm
IP20
TRUE
U converter
3
3
FALSE
FALSE
FALSE
550 Hz
55 kW
75 kW
10 %
5 %
145 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1751244 Siemens Frequency inverter 6SL3225-0BE35-5UA0 55.0 kW 3-phase 380 V, 480 V
User & Safety Instructions
User & Safety Instructions 1751244 Siemens Frequency inverter 6SL3225-0BE35-5UA0 55.0 kW 3-phase 380 V, 480 V










