
Number
Technical specifications
- Relative symmetrical power frequency tolerance: 10
- Relative symmetrical power voltage tolerance: -10
- Input voltage
380 V
500 V
- Product type
Frequency inverter
- Output rating (max.)
0.75 kW
- Max. frequency
650 Hz
- Min. frequency
0 Hz
- Network
3-phase
- Frequency range
0 Hz - 650 Hz
- Nominal current
2.2 A
- Depth
110 mm
- Height
210 mm
- Width
445 mm
IP65
- Type
6SL3525-0PE17-5AA1
- Filter class
A
- Dim
(W x H x D) 445 x 210 x 110 mm
- Manufacturer part #
6SL35250PE175AA1
- Weight
5.7 kg
445
210 mm
110 mm
IP65
TRUE
U converter
3
3
TRUE
TRUE
FALSE
650 Hz
0.75 kW
0.75 kW
10 %
10 %
2.2 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1732072 Siemens Frequency inverter 6SL3525-0PE17-5AA1 0.75 kW 3-phase 380 V, 500 V
User & Safety Instructions
User & Safety Instructions 1732072 Siemens Frequency inverter 6SL3525-0PE17-5AA1 0.75 kW 3-phase 380 V, 500 V










