SINAMICS S210 Input voltage: 3AC 200-480V -10%/+10% 3.8A 45-66Hz Output voltage: 0 input V 3.0A 0-50Hz Motor: 1.01kW Protection class: IP20 Frame Size A 50 x 270 x 220 (BxHxT) Servo drive SINAMICS S210, the single-axis servo drive for highly dynamic applications for packaging machines, in handling systems as well as in wood and plastic processing or digital printing. The SINAMICS S210 servo converter is connected to the SIMOTICS S-1FK2 synchronous servo motors. Connection to a higher-level controller with PROFINET RT/IRT. This means that SIMATIC S7 (reduced engineering time with SIMATIC S7-1500/T-CPU) and SIMOTION can be used as a control system. The S210 is flexible, versatile and can be used worldwide (with all common approvals, UL-certified for North America). The S210 operates with servo control with/without dynamic servo control (DSC) and has a torque setpoint limitation. An integrated one-cable OCC (One Cable Connection) interface enables the convenient connection of a SIMOTICS S-1FK2 motor with only one cable, no connection of other motors. The integrated web server allows very easy setup. The automatic detection of motor and encoder makes operation easier (e.g. automatic controller optimization with one-button tuning). Errors and warnings are displayed by the display mounted under the front door, a comprehensive diagnosis with clear text messages is possible via the integrated web server. Integrated safety functions enable highly effective personal and machine protection. Safety Integrated Basic functions are included as standard. In addition, the Safety Integrated Extended functions are optionally available. SINAMICS S210 is supplied as standard with painted or partially painted components, thus the sensitive SMD components are protected against dust, moisture, etc. The servo converters are available in a single-phase voltage range from 200 V to 240 V, in a power range from 0.1 kW to 0.75 kW and in frame sizes FSA to FSC. The three-phase converters are available in a voltage range from 200 V to 480 V and a power range from 0.4 kW to 7.0 kW in frame sizes FSA to FSC. On the 3-AC series devices, the DC links can be coupled from up to six converters. This enables energy balancing between the axes. The SINAMICS S210 can be individually adapted to the requirements thanks to various options. The converters are supplied with shield plate and push-in connectors (without memory card). SINAMICS - just my drive.
This text is machine translated.