
Number
Technical specifications
- Relative symmetrical power frequency tolerance:-5
- Relative symmetrical power voltage tolerance:-15
- Input voltage
200 V
240 V
- Product type
Inverter
- Output rating (max.)
0.75 kW
- Max. frequency
550 Hz
- Min. frequency
0 Hz
- Network
1-phase
- Frequency range
0 Hz - 550 Hz
- Nominal current
4.2 A
- Depth
127.8 mm
- Height
142 mm
- Width
68 mm
IP20
- Type
6SL3210-5BB17-5UV1
- Dim
(W x H x D) 68 x 142 x 127.8 mm
- Manufacturer part #
6SL32105BB175UV1
- Weight
1.2 kg
68
142 mm
127.8 mm
4
2
1
FALSE
0
1
0
1
0
0
0
1
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
TRUE
IP20
FALSE
FALSE
FALSE
FALSE
0
U converter
3
1
FALSE
TRUE
TRUE
550 Hz
0.75 kW
0.75 kW
10 %
-5 %
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
240 V
4.2 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1732224 Siemens Inverter 6SL3210-5BB17-5UV1 0.75 kW 1-phase 200 V, 240 V
User & Safety Instructions
User & Safety Instructions 1732224 Siemens Inverter 6SL3210-5BB17-5UV1 0.75 kW 1-phase 200 V, 240 V










