
Siemens KG39NXICF Fridge freezer combo EEC: C (A - G) 363 l Stainless steel

Highlights & Details
Siemens iQ300 KG39NXICF Refrigerator and freezing combination Free standing 363 l stainless steel
- Energy efficiency class C (A - G)
- Storage volume 363 l
- Cooling system
Technical specifications
- Depth with door open: 122 cm
- Factory colour
Stainless steel
- Product type
Fridge freezer combo
- Total storage capacity
363 l
C (A - G)
- Width
600 mm
- Height
2030 mm
- Depth
665 mm
- Door stop
Right
- Design type
Free standing appliance
- Freezer compartment volume
260 l
- Freezer compartment volume
103 l
- Max. operating noise
35 dB
- Power supply (details)
220 - 240 V
- Weight
73.7 kg
- Adjustable feet
yes
- Minimum operating temperature
10 °C
- Super Cool function
yes
- Fingerprint resistant
yes
- Storage time during power failure
15 h
- No Frost (fridge)
no
- No Frost (freezer)
no
- Multi-Airflow system (fridge)
yes
- Fridge interior light
yes
- Fridge door balconies
4
- Energy efficiency index (EEI)
64
- Reversible doors
yes
- Total net capacity
363 l
- Freezer net capacity
103 l
- Fridge net capacity
260 l
- Fridge number of shelves/baskets
5
- Freezing capacity
10 kg/24h
- Freezer number of shelves/baskets
3
- Door open alarm
yes
- Fast freeze function
yes
- Maximum operating temperature
43 °C
- Adjustable shelves
yes
- Number of removable shelves
3
- Number of egg balconies
3
- Cord length
2.4 m
- Door opening angle
125°
- Egg balcony
yes
- Ice cube tray
yes
- Bottle rack
yes
- Icemaker
no
- Temperature alarm
yes
- Current
10 A
- Fresh zone compartment
yes
- Annual energy consumption
162 kWh
- Number of compressors
1
- Built-in display
yes
- Number of vegetable drawers
1
Documents & Downloads
Datasheet
Datasheet 3795797 Siemens KG39NXICF Fridge freezer combo EEC: C (A - G) 363 l Stainless steel
User & Safety Instructions
User & Safety Instructions 3795797 Siemens KG39NXICF Fridge freezer combo EEC: C (A - G) 363 l Stainless steel
Description
Clean stainless steel doors less - anti-fingerprint.
The high-quality stainless steel surfaces of the refrigerator doors are covered with a special coating: The anti-fingerprint coating puts an end to the annoying fingerprints on the stainless steel.
Safe storage for small and large bottles - bottleRack.
No bottles roll back and forth when you open your refrigerator. Large and small bottles as well as cans are stored safely in the removable bottleRack made of stainless steel - thus your bottles remain within reach and are stored securely.
Quick cooling of food - super cooling.
With supercooling, you can reduce the temperature of your refrigerator for a set time to cool fresh food quickly. This prevents an undesirable rise in the temperature of the already cooled food.
Always reliable - the multiAlarm system.
The multialarm system notifies you visually and acoustically as soon as the temperature increases, for example, because the door is left open.
Provides uniform cooling on all levels - the multiAirflow system.
The multiAirflow system circulates the air evenly in the cooling compartment - for a constant temperature on all levels. Freshly stored foods are cooled down faster. And the quality of fresh food will be improved.
Unbreakable and cleaning-friendly - the safetyGlass shelves.
All glass shelves consist of extra strong, cleaning-friendly safety glass. If something happens, the spilled liquid is contained and does not run through the entire refrigerator compartment.
This text is machine translated.
Features
- Clean stainless steel doors less - anti-fingerprint
- Store bottles safely - bottleRack
- The supercooling button reduces the temperature for a set time to cool fresh food quickly
- The multiAlarm system notifies you visually and audibly as soon as the temperature increases
- Provides uniform cooling on all levels - the multiAirflow system
Scope of delivery
- Fridge-freezer combo
- User manual.











