
Technical specifications
- Strip length of cable / for auxiliary and control contacts 7 mm
- Type of connectable conductor cross-sections for AWG lines / for auxiliary and control contacts: 1x (AWG 20 ... 12)
- Type of connectable conductor cross-sections for auxiliary and control contacts / single-wired: 1x (0.5 ... 2.5 mm²), 2x (0.5 ... 1.0 mm²
- Type of connectable conductor cross-sections for auxiliary and control contacts / finely stranded with/without wire-end processing: 1x (0.5 ... 2.5 mm²), 2x (0.5 ... 1.0 mm²
- Response delay time 0.1 - 3 s
- Range installation: Yes
- Installation height at height above sea level / maximum: 1000 m.
- Execution of switching function: Changer
- Design of the thread of the connection screw / of the auxiliary and control contacts: M3
- Operating frequency 50 -60 Hz
- Operating voltage of the auxiliary contacts 15 - 30 V DC/AC
- Operating current at AC-1 / at 400 V: 50 A
- Insulation voltage 600 V
- Hole diameter of current transformer 17 mm
- Front contact protection: Finger-safe with vertical contact from the front
- Pollution level 3
- Product type
Load monitor
- Type
3RF2950-0GA13
- Functions
On-delay
- Min. operating voltage
110 V AC
- Max. operating voltage
230 V AC
- Operating voltage
110 - 230 V AC
- Features
pluggable
- Contact type
1 breaker
1 maker
1 change-over
- Connection
Screws
- Min. temperature
-25 °C
- Max. temperature
+60 °C
IP20
- Width
45 mm
- Height
111.5 mm
- Depth
69.5 mm
- (Ø)
17 mm
- Dim
(Ø x H) 17 mm x 111.5 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2863507 Siemens Load monitor 1 breaker, 1 maker, 1 change-over 1 pc(s) 3RF2950-0GA13 On-delay
User & Safety Instructions
User & Safety Instructions 2863507 Siemens Load monitor 1 breaker, 1 maker, 1 change-over 1 pc(s) 3RF2950-0GA13 On-delay
Description
Load monitoring Extended current range 50 A / 40 °C 110 … 230 V / AC/DC 24 V for semi-conductor relay / contactor Simple, efficient, always up-to-date - the SIRIUS modular system.
This text is machine translated.
This text is machine translated.







