
Number
Total (€ 323.53 / piece)
€ 323.53
plus VAT.
Technical specifications
- Auxiliary contact type: 1 NO contact:1 NC contact
- Mounting type: Pluggable
- Product type
Load monitor
- Type
3RF2990-0KA16
- Functions
Underload
- Operating voltage
24 V DC/AC
- Features
pluggable
- Contact type
1 change-over
- Switching voltage (max.)
600 V DC/AC
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
45 mm
- Height
111.5 mm
- Depth
69.5 mm
- Dim
(W x H x D) 45 x 111.5 x 69.5 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Mounting type
Push-fit
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1739144 Siemens Load monitor 24 V DC/AC 1 change-over 1 pc(s) 3RF2990-0KA16 Underload
User & Safety Instructions
User & Safety Instructions 1739144 Siemens Load monitor 24 V DC/AC 1 change-over 1 pc(s) 3RF2990-0KA16 Underload
Description
Power controller Current range 50 A / 40 °C 400-600 V / 24 V AC/DC for semiconductor relay / contactor













