
Image similar
1/4
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LZS:PTMU0730
110 V AC
230 V AC
+ RC circuit
1 pc(s)
Yes
11.4
10.5 mm
32 mm
FALSE
FALSE
FALSE
110-230 V
110-230 V
IP00
FALSE
AC
0
0
0
yes
Datasheet 2875726 Siemens LZS:PTMU0730 1 pc(s)
User & Safety Instructions 2875726 Siemens LZS:PTMU0730 1 pc(s)