
Number (Package size 5 pc(s))
Total (€ 18.49 / piece)
€ 92.43
plus VAT.
14-day return policy included
Technical specifications
- Power loss: 1 W
- Thermal current 6 A
- To suit conductor cross-section: 0.75 mm²-1.5 mm²
- Mounting type: Snap-on mounting
- Wire stripping length: 12 mm
- Packaging type
Piece
- Product type
Plug-in relay
- Type
LZS:PT5D5L24
- Connection
Spring-loaded connector
- Min. pick-up voltage
24 V DC
- Max. pick-up voltage
24 V DC
- Contact type
4 change-overs
- Contact material
AgNi 90/10
- Electrical lifespan
250000
- Durability
3.0E7
- Features
pluggable
IP20
- Max. temperature
+70 °C
- Min. temperature
-40 °C
- Depth
98 mm
- Width
28 mm
- Height
79 mm
- Dim
(W x H x D) 28 x 79 x 98 mm
- Content
5 pc(s)
- Mounting type
Push-fit
- Operating voltage
24 V DC
- Max. operating voltage
24 V DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1740370 Siemens LZS:PT5D5L24 Plug-in relay 4 change-overs Piece 5 pc(s)
User & Safety Instructions
User & Safety Instructions 1740370 Siemens LZS:PT5D5L24 Plug-in relay 4 change-overs Piece 5 pc(s)
Description
SIVACON S4 Base cover, side Height 100 mm Depth 800 mm













