
Number (Package size 5 pc(s))
Total (€ 19.33 / piece)
€ 96.63
plus VAT.
14-day return policy included
Technical specifications
- Power loss: 1 W
- Thermal current: 8 A
- To suit conductor cross-section: 0.75 mm²-1.5 mm²
- Mounting type: Snap-on mounting
- Wire stripping length: 12 mm
- Packaging type
Piece
- Product type
Plug-in relay
- Type
LZS:RT4D4L24
- Connection
Spring-loaded connector
- Contact type
2 change-overs
- Contact material
AgNi 90/10
- Electrical lifespan
100000
- Durability
3.0E7
- Coil voltage rating
1 W
- Features
pluggable
IP20
- Max. temperature
+70 °C
- Min. temperature
-40 °C
- Depth
98 mm
- Width
15.5 mm
- Height
71 mm
- Dim
(W x H x D) 15.5 x 71 x 98 mm
- Content
5 pc(s)
- Mounting type
Push-fit
- Operating voltage
24 V DC
- Max. operating voltage
24 V DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1740411 Siemens LZS:RT4D4L24 Plug-in relay 2 change-overs Piece 5 pc(s)
User & Safety Instructions
User & Safety Instructions 1740411 Siemens LZS:RT4D4L24 Plug-in relay 2 change-overs Piece 5 pc(s)
Description
Plug-in socket for PT relay 2 change-over contacts with logic isolation screw terminal













