
Number
Total (€ 16.80 / piece)
€ 16.80
plus VAT.
Highlights & Details
MCCB_IEC_FS160_160A_4P_25KA_TM_ FTFM
Our service for you
Technical specifications
- Mounting type: screw fastening
- Product type
Magnet
- Type
3SE6714-2CA
- Enclosure material
Plastic
- Model
Magnetic
- Connector
Plug
- Features
LED indicator
- Min. temperature
-25 °C
- Max. temperature
+70 °C
IP67
- Length
7 mm
- Width
88 mm
- Height
25 mm
- Dim
(L x W x H) 7 x 88 x 25 mm
- Content
1 pc(s)
Plastic
None
None
IP67
88 mm
25 mm
7 mm
None
None
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1739807 Siemens Magnet Magnetic 3SE6714-2CA 3SE67142CA (L x W x H) 7 x 88 x 25 mm
User & Safety Instructions
User & Safety Instructions 1739807 Siemens Magnet Magnetic 3SE6714-2CA 3SE67142CA (L x W x H) 7 x 88 x 25 mm
Description
circuit breaker 3VA1 IEC frame 160 breaking capacity class N Icu=25kA @ 415 V 4-pole, line protection TM210, ftfm, In=160A overload protection ir=160A fixed short circuit protection iI=10 x In neutral unprotected busbar connection












