
Number
Highlights & Details
CONTACT BLOCK, RECTANGULAR,
Our service for you
Technical specifications
- Mounting type: screw fastening
- Execution of the switching function: opener
- Operating power: 10 W
- Operating current: 400 mA
- Product type
Magnetic switch
- Type
3SE6627-2CA04
- Max. operating voltage
75 V
- Operating voltage
75 V (max)
- Contact type
2 breakers
- Enclosure material
Plastic
- Model
Magnetic
- Connector
Cable
- Cable length
3.00 m
- Min. temperature
-25 °C
- Max. temperature
+70 °C
IP67
- Length
13 mm
- Width
88 mm
- Height
25 mm
- Dim
(L x W x H) 13 x 88 x 25 mm
- Content
1 pc(s)
- Switching frequency
5 Hz
DC
Plastic
TRUE
0
1
0
0
Cable
None
None
17 mm
7 mm
Quasi-flat
FALSE
TRUE
IP67
Magnet
88 mm
25 mm
13 mm
Level e
3
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1739778 Siemens Magnetic switch Magnetic 3SE6627-2CA04 3SE66272CA04 (L x W x H) 13 x 88 x 25 mm
User & Safety Instructions
User & Safety Instructions 1739778 Siemens Magnetic switch Magnetic 3SE6627-2CA04 3SE66272CA04 (L x W x H) 13 x 88 x 25 mm













