
Number
Highlights & Details
MCCB_IEC_FS160_32A_4P_25KA_TM_ FTFM
Our service for you
Technical specifications
- Mounting type: screw fastening
- Execution of the switching function: opener
- Operating power: 10 W
- Operating current: 400 mA
- Product type
Magnetic switch
- Type
3SE6616-3CA01
- Max. operating voltage
30 V
- Operating voltage
30 V (max)
- Contact type
1 breaker
- Enclosure material
Plastic
- Model
Magnetic
- Connector
Latch connector
- Min. temperature
-25 °C
- Max. temperature
+70 °C
IP67
- Length
13 mm
- Width
26 mm
- Height
36 mm
- Dim
(L x W x H) 13 x 26 x 36 mm
- Content
1 pc(s)
- Switching frequency
5 Hz
DC
Plastic
TRUE
0
1
0
1
Other
None
None
15 mm
5 mm
Quasi-flat
FALSE
TRUE
IP67
Magnet
26 mm
36 mm
13 mm
Level e
3
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1739543 Siemens Magnetic switch Magnetic 3SE6616-3CA01 3SE66163CA01 (L x W x H) 13 x 26 x 36 mm
User & Safety Instructions
User & Safety Instructions 1739543 Siemens Magnetic switch Magnetic 3SE6616-3CA01 3SE66163CA01 (L x W x H) 13 x 26 x 36 mm













