
Technical specifications
- Mounting type: Contactor mounting
- Type of connectable wire cross-sections / for AWG lines / for main contacts: 2x (18 ... 2), 1x (18 ... 1)
- Type of connectable wire cross-sections / with AWG lines / for auxiliary contacts: 2x (20 ... 14)
- Type of connectable wire cross-sections / for main contacts / finely stranded / with wire-end processing: 2x (1 ... 25 mm²), 1x (1 ... 35 mm²
- Type of connectable conductor cross-sections / for auxiliary contacts / fine-wired / with wire-end processing: 2x (0.5 ... 1.5 mm²
- Type of connectable conductor cross-sections / for auxiliary contacts / fine-wired / without wire-end processing: 2x (0.5 ... 2.5 mm²
- Type of connectable conductor cross-sections / for main contacts / single-wire or multi-wired: 2x (1 ... 35 mm²), 1x (1 ... 50 mm²
- Type of connectable conductor cross-sections / for auxiliary contacts / single-wire or multi-wired: 2x (0.5 ... 2.5 mm²
- Installation height / at height above sea level / maximum: 2000 m.
- Fuse insert design / for short-circuit protection of auxiliary switch / required: GG fuse: 6 A, quick-acting: 10 A.
- Tripping class CLASS 10
- Size of contactor/combinable/company-specific: S2
- Frame size of overload relay: S2
- Touch-proof protection against electrical shock: Finger-proof with vertical contact from the front
- Operating current / at AC-3 / at 400 V: 8 A
- All mounting positions permitted
- Adjustable response value of current / of the current-dependent overload release / initial value: 5.5 A.
- Adjustable response value of current / of the current-dependent overload release / end value: 8 A.
- Insulation voltage / at pollution level 3 690 V/AC
- Surge voltage resistance: 6000 V
- Layout of electrical connection / for main circuit: Top and bottom
- Number of NO contacts / for auxiliary contacts / Note: For the "triggered" message
- Number of NC contacts / for auxiliary contacts / Note: For switching off the contactor
- Tightening torque / for main contacts / for screw connection / maximum: 4.5 Nm
- Design of the display / for switching status: Slide
- Design of the thread / connection screw / for main contacts: M6
- Auxiliary switch version: Integrated
- Design of the circuit breaker / for short-circuit protection of the auxiliary switch / required: 6A (Ik less than 0.5 kA; U less than equal to 260V)
- Design of the screwdriver shaft: Diameter 5 ... 6 mm
- Execution of overload release: Thermal
- Operating frequency 50 -60 Hz
- Size of screwdriver tip: Pozidriv size 2
- Maximum permissible voltage for safe disconnection / in mains with grounded star point / between auxiliary and auxiliary circuits: 415 V.
- Maximum permissible voltage for safe disconnection / in mains with non-grounded star point / between auxiliary and auxiliary circuits: 415 V.
- Product component / trigger: Yes
- Product component / auxiliary switch: Yes
- Product component / RESET button: Yes
- Product component / STOP button: Yes
- Product function/auto-reset: Yes
- Product function / phase failure detection: Yes
- Product function / overload protection: Yes
- Power loss / at rated current / at AC / at warm operating state: 7.5 W.
- Power loss / at rated current / at AC / at warm operating state / per pole: 2.5 W.
- Full load current (FLA) / for 3-phase AC motor / at 600 V: 8 A.
- Recovery time / after overload triggering / with automatic reset / typical 10 min.
- Readiness time / after overload triggering / with remote reset: 10 min.
- Readiness time / after overload triggering / manual reset: 10 min.
- Packaging type
Piece
- Product type
O/L relay
- Type
3RU2136-1HD0
- Functions
Overload
- Operating voltage
690 V AC
- Max. operating voltage
690 V AC
- Operating voltage
690 V AC (max)
- Features
+ auxiliary contact
- Contact type
1 breaker
1 maker
- Switching voltage (max.)
690 V AC
- Connection
Screws
Spring-loaded connector
- Min. temperature
-40 °C
- Max. temperature
+70 °C
IP00
IP20
- Width
55 mm
- Height
90 mm
- Depth
105 mm
- Dim
(W x H x D) 55 x 90 x 105 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2863489 Siemens O/L relay 690 V AC 1 breaker, 1 maker 1 pc(s) 3RU2136-1HD0 Overload
User & Safety Instructions
User & Safety Instructions 2863489 Siemens O/L relay 690 V AC 1 breaker, 1 maker 1 pc(s) 3RU2136-1HD0 Overload
Description
Overload relay 5.5...8 A thermal for motor protection size S2 CLASS 10 contactor mounting main circuit: Screw connection. Auxiliary circuit: Spring-loaded terminal Manual-Automatic-RESET Thermal overload relay SIRIUS 3RU2 for current-dependent protection of consumers with normal start-up against impermissible high heat-up because of overload or phase failure.
This series is particularly flexible and cost-effective. Worldwide approvals (e.g. IEC and UL/CSA) and applications in explosion-prone applications (ATEX and/or IEC Ex) are self-evident.
Available with different setting ranges of the overload release. They are available with screw or spring-type connection for a fast, maintenance-free and vibration-proof connection as well as for individual assembly.
The accessories fit all sizes S00 to S3.
Simple, efficient, always up-to-date - the SIRIUS modular system.
This text is machine translated.
This series is particularly flexible and cost-effective. Worldwide approvals (e.g. IEC and UL/CSA) and applications in explosion-prone applications (ATEX and/or IEC Ex) are self-evident.
Available with different setting ranges of the overload release. They are available with screw or spring-type connection for a fast, maintenance-free and vibration-proof connection as well as for individual assembly.
The accessories fit all sizes S00 to S3.
Simple, efficient, always up-to-date - the SIRIUS modular system.
This text is machine translated.











