
Siemens O/L relay 690 V AC 1 maker, 1 breaker 1 pc(s) 3RU2116-1AB0 Overload, Phase error
Number
Technical specifications
- Size of combined protection: S00; Mounting Type: installing contactor
- Product type
O/L relay
- Type
3RU2116-1AB0
- Functions
Overload
Phase error
- Operating voltage
690 V AC
- Max. operating voltage
690 V AC
- Operating voltage
690 V AC (max)
- Features
Automatic/manual switch
- Contact type
1 maker
1 breaker
- Switching voltage (max.)
690 V AC
- Connection
Screws
- Min. temperature
-40 °C
- Max. temperature
+70 °C
IP20
- Width
45 mm
- Height
76 mm
- Depth
70 mm
- Dim
(W x H x D) 45 x 76 x 70 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
S00
- Amperage adjustment range (max.)
1.6 A
- Amperage adjustment range (min.)
1.1 A
- Weight
0.1408 kg
Direct attachment
1
1
0
CLASS 10
Screw connection
690 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1431152 Siemens O/L relay 690 V AC 1 maker, 1 breaker 1 pc(s) 3RU2116-1AB0 Overload, Phase error
User & Safety Instructions
User & Safety Instructions 1431152 Siemens O/L relay 690 V AC 1 maker, 1 breaker 1 pc(s) 3RU2116-1AB0 Overload, Phase error
Description
This series is particularly flexible and cost-effective. Worldwide approvals (e.g. IEC and UL/CSA) and applications in hazardous applications (ATEX or IEC Ex) are a matter of course.
Available with different adjustment ranges of the overload release. They are available with screw or spring-type terminals for quick, maintenance-free and vibration-proof connection, as well as for stand-alone installation.
The accessories fit all sizes S00 to S3.
Simple, efficient, always up-to-date - the SIRIUS modular system.
This text is machine translated.















