
Number
Total (€ 96.63 / piece)
€ 96.63
plus VAT.
Technical specifications
- Size of the overload relay: S2
- Mounting type: installing contactor
- Power loss: 11 W
- Operating frequency: 50/60 Hz
- Isolation voltage: 690 V
- Surge voltage resistance: 6000 V
- Pins for main circuit: 3
- Operating current: 40 A
- Product type
O/L relay
- Type
3RU2136-4FB0
- Functions
Overload
- Operating voltage
690 V AC
- Max. operating voltage
690 V AC
- Operating voltage
690 V AC (max)
- Contact type
1 maker
1 breaker
- Switching voltage (max.)
690 V AC
- Connection
Screws
- Min. temperature
-40 °C
- Max. temperature
+70 °C
IP20
- Width
55 mm
- Height
90 mm
- Depth
105 mm
- Dim
(W x H x D) 55 x 90 x 105 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
S2
- Amperage adjustment range (max.)
40 A
- Amperage adjustment range (min.)
28 A
Direct attachment
1
1
0
CLASS 10
Screw connection
690 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1431179 Siemens O/L relay 690 V AC 1 maker, 1 breaker 1 pc(s) 3RU2136-4FB0 Overload
User & Safety Instructions
User & Safety Instructions 1431179 Siemens O/L relay 690 V AC 1 maker, 1 breaker 1 pc(s) 3RU2136-4FB0 Overload
Description
Overload relay 28...40 A thermal for motor protection size S2, CLASS 10 contactor mounting Main circuit: Screw Auxiliary circuit: Screw Manual automatic RESET SIRIUS 3RU2 thermal overload relay for current-dependant protection of consumers with normal start-up against impermissible high heating due to overload or phase failure.
This series is particularly flexible and cost-effective. Worldwide approvals (e.g. IEC and UL/CSA) and applications in hazardous applications (ATEX or IEC Ex) are a matter of course.
Available with different adjustment ranges of the overload release. They are available with screw or spring-type terminals for quick, maintenance-free and vibration-proof connection, as well as for stand-alone installation.
The accessories fit all sizes S00 to S3.
Simple, efficient, always up-to-date - the SIRIUS modular system.
This text is machine translated.
This series is particularly flexible and cost-effective. Worldwide approvals (e.g. IEC and UL/CSA) and applications in hazardous applications (ATEX or IEC Ex) are a matter of course.
Available with different adjustment ranges of the overload release. They are available with screw or spring-type terminals for quick, maintenance-free and vibration-proof connection, as well as for stand-alone installation.
The accessories fit all sizes S00 to S3.
Simple, efficient, always up-to-date - the SIRIUS modular system.
This text is machine translated.














