Non-contact safety switch RFID rectangular 106 mm x 25 mm individually coded several times can be used with M12 plug 8-pin. Order actuators 3SE6310-0BC01 separately. SIRIUS 3SE63 RFID safety switches for a space-saving, tamper-proof safety guard, flap or safety door monitoring in a high degree of protection IP69K.
The non-contact devices are suitable for use in extreme environmental conditions due to the high degree of protection IP69K. They offer comprehensive diagnostic possibilities via LED as well as a better mounting tolerance of the protective door to mechanical switches. The switches are designed for the highest security requirements in accordance with PL e or SIL 3-use. All common safety evaluation devices, e.g. 3SK, can be connected.
The safety switches RFID are family-coded (ready for operation and interchangeable) or individually coded (can be trained several times or once). Variants with magnetic catch as well as suitable actuators (standard or with magnetic catch) are available.
Caps, spacers and connection cables are available as accessories in various lengths.
Safety is a SIRIUS business.
This text is machine translated.