
Number
Technical specifications
- Design of the product: 5 x 10/100 Mbit/s RJ45, 3 x Multi Mode SC
- Product type
Industrial Ethernet switch
- LAN transfer rate
100 MBit/s
- Transfer rate
10 / 100 MBit/s
- Working principle
Managed switch
- Ethernet ports
5
- 10/100 Mbps ports
8 x
- Fibre-optic ports
3
- Weight
0.35 kg
- Width
80 mm
- Height
117 mm
- Depth
109 mm
- Type
6GK5205-3BD00-2AB2
- Interfaces
RJ45
IP20
- Operating voltage
28.8 V
- Current consumption
0.3 A
- Max. ambient temperature
+60 °C
- Min. ambient temperature
0 °C
DIN rail (top hat rail)
80
117 mm
109 mm
3
0
TRUE
8
0
0
0
0
0
0
0
0
0
TRUE
FALSE
TRUE
IP20
0
0
0
0
0
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1735339 Siemens 6GK52053BD002AB2 6GK5205-3BD00-2AB2 Industrial Ethernet switch 10 / 100 MBit/s
User & Safety Instructions
User & Safety Instructions 1735339 Siemens 6GK52053BD002AB2 6GK5205-3BD00-2AB2 Industrial Ethernet switch 10 / 100 MBit/s











