SIMOTICS S-1FK2 HD Servo Motor M0=1.27Nm, 380 PN = 0.48kW at NN=4500 rpm, PN = 0.3kW at NN=2500 rpm (200-240V), protection degree IP65, shaft D14x30mm with pass spring, absolute encoder Singleturn 22bit (encoder AS22DQC), with OCC interface, plug size for wide application FK17, rotatable, servo motor in the FK1-S industry environment. The SIMOTICS S-1FK2 servo motors are compact and highly dynamic synchronous motors and feature a high power density, protection class and overload capability. The motors are available in two variants: In High Dynamic (highest dynamic response due to low inertia for highly dynamic applications with low moving masses) and in Compact (precise and stable control for medium to large moving masses due to a medium moment of inertia). The SIMOTIICS S-1FK2 servo motors play their full strengths in the system with the SINAMICS S210 frequency converter and the simple connection via one-cable technology (One Cable Connection OCC). The advantages of this are, among other things, the short adjustment and positioning times, the fast and precise disturbance variable regulation as well as the stable control with high dynamics. The servo motor can be configured according to different requirements. For example with and without holding brake, protection class IP64 or IP65, absolute encoder Singleturn or Multiturn etc. Furthermore, the servo motors are available in different axle heights, 20 - 100. A shaft seal is available to achieve the IP65 degree of protection and for mounting on the motor for retrofitting or as a spare part. SIMOTIICS - the right motor for each motion control application.
This text is machine translated.