
Number
Technical specifications
- Protection class: IP20
- Design of the Electrical Connection: screw terminals.
- Size of the load feeder: S2
- Operating frequency: 50/60 Hz
- Product type
Feeder terminal
- Motor power at 400 V
30 kW
- Nominal voltage
690 V
- Type
Mounting type: screw and snap-on 2 DIN rail 35 mm
- Manufacturer part #
3RA21304XA370NB3
- Nominal current
55 A
- Nominal current - rounded value
55 A
- Type
3RA2130-4XA37-0NB3
- Dim
(W x H x D) 55 x 274 x 150 mm
- Width
55 mm
- Height
274 mm
- Depth
150 mm
- Max. temperature
+60 °C
- Min. temperature
-20 °C
55
274 mm
150 mm
FALSE
30 kW
1
59 A
0
49-59 A
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
20-33 V
20-33 V
20-33 V
IP20
FALSE
FALSE
CLASS 10
TRUE
FALSE
Screw connection
Screw connection
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
AC/DC
Other
59 A
60 °C
100000
100000
20000
Other
Class 2
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1742178 Siemens 3RA2130-4XA37-0NB3 3RA21304XA370NB3 Feeder terminal Motor power at 400 V 30 kW 690 V Nominal current 55 A
User & Safety Instructions
User & Safety Instructions 1742178 Siemens 3RA2130-4XA37-0NB3 3RA21304XA370NB3 Feeder terminal Motor power at 400 V 30 kW 690 V Nominal current 55 A














