
Technical specifications
- Protection class: IP20
- Design of the electrical connection: pluggable
- without terminals
- Product type
Reversing starter
- Motor power at 400 V
1.5 kW
- Nominal voltage
690 V
- Type
Mounting type: screw and snap
- Manufacturer part #
3RA62500CP30
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Type
3RA6250-0CP30
- Dim
(W x H x D) 90 x 170 x 165 mm
- Width
90 mm
- Height
170 mm
- Depth
165 mm
- Max. temperature
+60 °C
- Min. temperature
-20 °C
90
170 mm
165 mm
FALSE
1.5 kW
2
2
0
4 A
3
FALSE
IP20
Adjustable
TRUE
FALSE
Other
Other
AC/DC
Reversing starter
4 A
60 °C
Other
Class 2
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1704642 Siemens 3RA6250-0CP30 3RA62500CP30 Reversing starter Motor power at 400 V 1.5 kW 690 V Nominal current 4 A
User & Safety Instructions
User & Safety Instructions 1704642 Siemens 3RA6250-0CP30 3RA62500CP30 Reversing starter Motor power at 400 V 1.5 kW 690 V Nominal current 4 A













