
Technical specifications
- Protection class IP55
- Operating frequency: 50/60 Hz
- Product type
Motor starter
- Motor power at 400 V
0.75 kW
- Nominal voltage
440 V
- Type
Screw connector
- Manufacturer part #
3RK43533FR581BA0
- Nominal current
2 A
- Nominal current - rounded value
2 A
- Type
3RK4353-3FR58-1BA0
- Dim
(W x H x D) 182 x 220 x 145 mm
- Width
182 mm
- Height
220 mm
- Depth
145 mm
- Max. temperature
+35 °C
- Min. temperature
-25 °C
182
220 mm
145 mm
FALSE
0.8 kW
2
1
3
2 A
0
FALSE
IP55
CLASS 10
TRUE
Screw connection
Spring clamp connection
AC
Reversing starter
0.37 kW
2 A
40 °C
150000
150000
150000
Class 1
Documents & Downloads
Datasheet
Datasheet 1704925 Siemens 3RK4353-3FR58-1BA0 3RK43533FR581BA0 Motor starter Motor power at 400 V 0.75 kW 440 V Nominal current 2 A
User & Safety Instructions
User & Safety Instructions 1704925 Siemens 3RK4353-3FR58-1BA0 3RK43533FR581BA0 Motor starter Motor power at 400 V 0.75 kW 440 V Nominal current 2 A













