
Number
Technical specifications
- Mounting type: Snaps onto standard rail EN 60715 35x15
- Nominal input voltage
3 x 400 - 500 V/AC
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
400 V AC
- Output voltage
24 V DC
- Input voltage (max.)
500 V AC
- Max. output current
20 A
- Output current (max.) - rounded
20 A
- Output type (power supply units)
Adjustable
- Phases
3
- Output voltage (nominal)
24 V DC
- No. of outputs
1 x
- Connection
Push-fit screw connector
- Dim
(L x W x H) 150 x 80 x 125 mm
- Weight
1.8 kg
- Manufacturer part #
6EP34368SB002AY0
- Content
1 pc(s)
- PSU features
Adjustable voltage output
- Width
80 mm
- Height
125 mm
- Length
150 mm
IP20
- Max. temperature
+60 °C
- Min. temperature
-25 °C
- Type
6EP3436-8SB00-2AY0
80
125 mm
150 mm
225 mm
80 mm
TRUE
AC
480 W
TRUE
Screw connection
TRUE
FALSE
TRUE
IP20
FALSE
TRUE
TRUE
20 A
24 V
20 A
Documents & Downloads
Datasheet
Datasheet 1707022 Siemens 6EP34368SB002AY0 Rail mounted PSU (DIN) 24 V DC 20 A No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1707022 Siemens 6EP34368SB002AY0 Rail mounted PSU (DIN) 24 V DC 20 A No. of outputs:1 x Content 1 pc(s)







