
Number
Highlights & Details
TIME RELAY, SOLID-STATE,
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
TDR
- Type
7PV1512-1AP30
- Type
Monofunctional
- Functions
On-delay
- Min. operating voltage
200 V
- Max. operating voltage
240 V
- Operating voltage
200 - 240 V
- Contact type
1 change-over
- Time range (min.)
0.5 s
- Time range (max.)
10 s
- Min. temperature
-25 °C
- Max. temperature
+55 °C
IP20
- Electrical lifespan
100000
- Durability
1000 0000
- Width
17.5 mm
- Height
90 mm
- Depth
66.7 mm
- Dim
(W x H x D) 17.5 x 90 x 66.7 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1734276 Siemens 7PV15121AP30 7PV1512-1AP30 TDR Monofunctional 1 pc(s) Time range: 0.5 - 10 s 1 change-over Piece
User & Safety Instructions
User & Safety Instructions 1734276 Siemens 7PV15121AP30 7PV1512-1AP30 TDR Monofunctional 1 pc(s) Time range: 0.5 - 10 s 1 change-over Piece













